RS PRO, Zinc Plated Steel Hex Nut 5/16-18 in, ASTM A563, ASME B18.2.2
- RS Stock No.:
- 245-0634
- Brand:
- RS PRO
Get a bulk buy discount
Add 500 more to save $23.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$27.00
(exc. GST)
$30.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 600 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.27 | $27.00 | - |
| 500 + | $0.223 | $22.30 | $23.50 |
*price indicative
- RS Stock No.:
- 245-0634
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Nut | |
| Size | 5/16-18 in | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | ASTM A563, ASME B18.2.2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Nut | ||
Size 5/16-18 in | ||
Material Steel | ||
Finish Zinc Plated | ||
Standards/Approvals ASTM A563, ASME B18.2.2 | ||
RS PRO Hex Nuts
Introducing the range of RS PRO Hex Nuts, a high-quality fastener solution for connecting and tightening a bolt or screw in a wide range of applications. Each fastener is made from steel with the option of a zinc or hot dip galvanised coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Hex nuts are designed specifically for ease of use and simplicity. They are used for applications where the fastener needs to be tightened or loosened, most commonly when something needs additional security alongside the bolt to ensure a secure fixing. The main benefit of hex nuts is that they are easy to install and are available in a range of sizes to suit the application needs. Hex nuts are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
