Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$23.51
(exc. GST)
$25.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $23.51 | $0.235 |
| 5 - 9 | $23.11 | $0.231 |
| 10 - 29 | $22.69 | $0.227 |
| 30 - 149 | $22.27 | $0.223 |
| 150 + | $18.15 | $0.182 |
*price indicative
- RS Stock No.:
- 225-3205
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Locking Nut | |
| Size | M6 | |
| Sub Type | Loose Bolt | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Width | 10mm | |
| Overall Height | 3.30mm | |
| Standards/Approvals | DIN 980V | |
| Grade | 8 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Locking Nut | ||
Size M6 | ||
Sub Type Loose Bolt | ||
Material Steel | ||
Finish Bright Zinc | ||
Width 10mm | ||
Overall Height 3.30mm | ||
Standards/Approvals DIN 980V | ||
Grade 8 | ||
RS PRO M6 10mm All-metal Self-locking Nut
Introducing the RS Pro M6 size Stover nut, a hexagon all-metal self-locking nut. The self-lock function is produced by having irregularly shaped threads at the top of the nut, these threads grip the corresponding bolt threads, giving a stronger hold. Stover nuts are resistant to shocks and vibration. They do not require any form of anti-vibration washer. With a bright zinc plated finish, they provide resistance to corrosion and are made from grade 8 steel for durability and environmental resistance over a long period of use.
