RS PRO, Plain Stainless Steel Hex Nut M6, DIN 439B

Get a bulk buy discount

Add 5 more to save $9.75

View bulk pricing options

Subtotal (1 bag of 100 units)*

$11.09

(exc. GST)

$12.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$11.09$0.111-
5 +$9.14$0.091$9.75

*price indicative

RS Stock No.:
122-4411
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Nut

Size

M6

Sub Type

Half

Material

Stainless Steel

Finish

Plain

Overall Height

3.2mm

Standards/Approvals

DIN 439B

RS Pro A4 Stainless Steel Locking Half Nuts


The RS Pro A4 stainless steel locking half nuts have been designed for you to use when a nut has to be locked without clamping against another object.

Features and Benefits


Good resistance to corrosion

Value for money

Half the height of normal nuts

Typical Applications


Use as locking nut

Use in manufacturing sectors such as the food industry

Use in marine applications

Note

If A4 stainless steel is not what you are looking for, we also have the locking half nut in A2 stainless steel.

Standards

DIN 439

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy