Aerotight, Bright Zinc Steel Locknut, RoHS, M4

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$81.72

(exc. GST)

$89.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 67 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$81.72$0.817-
5 - 9$80.76$0.8081%
10 - 29$79.34$0.7932%
30 +$77.58$0.7765%

*price indicative

RS Stock No.:
530-668
Mfr. Part No.:
18804TRZC
Brand:
Aerotight
Find similar products by selecting one or more attributes.
Select all

Brand

Aerotight

Size

M4

Product Type

Locknut

Sub Type

Aerotight

Thread

M4

Material

Steel

Finish

Bright Zinc

Overall Height

16.1mm

Standards/Approvals

RoHS

Grade

8

COO (Country of Origin):
GB

BZP Steel - Metric Thread


Grade 4 steel, bright zinc plated

All-metal construction

Allows use up to 300°C

Stay in position whether tightened or not

Reuseable

Aerotight® Stiff Nuts


Self-locking all metal nuts, designed to stay in position despite conditions of severe vibration. This is achieved by cantilevered threaded arms which are deflected downwards and inwards.

Note

Two complete threads of the engaged screw must protrude beyond the nut.
Aerotight® nuts should not be used on damaged or interrupted threads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy