RS PRO, Bright Zinc Steel Dome Nut, DIN 1587, Metric
- RS Stock No.:
- 293-088
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$46.61
(exc. GST)
$51.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 157 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $46.61 | $0.466 |
| 5 + | $38.35 | $0.384 |
*price indicative
- RS Stock No.:
- 293-088
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | M6 | |
| Product Type | Dome Nut | |
| Thread | Metric | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Overall Height | 12mm | |
| Standards/Approvals | DIN 1587 | |
| Thread Direction | Right Hand | |
| Grade | A4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size M6 | ||
Product Type Dome Nut | ||
Thread Metric | ||
Material Steel | ||
Finish Bright Zinc | ||
Overall Height 12mm | ||
Standards/Approvals DIN 1587 | ||
Thread Direction Right Hand | ||
Grade A4 | ||
- COO (Country of Origin):
- CN
RS PRO M6 Bright Zinc-Plated Steel Dome Nut
Use these silver-coloured dome nuts from RS PRO to add an attractive, professional finish to your building project or newly assembled equipment. It covers projecting bolts or screw threads and has a bright zinc-plated finish that resists rust and corrosion, so it maintains its shine while extending the component's working life.
The hardwearing steel material ensures this nut can withstand regular use in harsh environments. The dome shape eliminates sharp edges, so there's no risk of snagging or cutting yourself.
As part of the RS PRO range, this dome nut has been stringently tested for quality and dependability. It's also a versatile product, as it meets DIN 6923 specifications for hexagonal nuts, making it compatible with many industry-standard fittings. You'll often find nuts like this used in architectural applications or in trailers and outbuildings.
Features and Benefits
BZP Steel Dome Nuts
The RS Pro dome nuts are made using a Zinc plated Steel meeting the requirements of DIN6923. The dome nuts are metric threaded and are highly corrosion resistant. It makes these dome nuts useful in many applications from architecture, petrochemical, mineral processing and other industries.
Features and Benefits
Zinc plated Steel to DIN 6923;Metric threaded;Polished finish
Standards
DIN6923
