GearWrench 14-Piece Hexagon
- RS Stock No.:
- 286-5105
- Mfr. Part No.:
- 83514
- Brand:
- GearWrench
Subtotal (1 unit)*
$104.17
(exc. GST)
$114.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.17 |
*price indicative
- RS Stock No.:
- 286-5105
- Mfr. Part No.:
- 83514
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Hex Key | |
| Number of Pieces | 14 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Overall Length | 6.5in | |
| Material | Alloy Steel | |
| Standards/Approvals | ASME Standard | |
| Set Contents | Keys | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Hex Key | ||
Number of Pieces 14 | ||
Socket Type Hexagon | ||
Insulated No | ||
Overall Length 6.5in | ||
Material Alloy Steel | ||
Standards/Approvals ASME Standard | ||
Set Contents Keys | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The GearWrench 14 Piece SAE/Metric t-handle hex key set includes hex keys made from alloy steel to deliver maximum strength and resist rotational distortion. Chamfered edges help slide the hex keys easily into fasteners and t-handles offer a comfort grip for non-slip use and greater torque.
Keys made with alloy steel for maximum strength and to resist rotational distortion
Chamfered edges on both ends help guide the key into the fastener smoothly and quickly
Comfort dual material grip allows for added torque and non-slip use
Keys can be used as short or long arm, providing access in all situations
Related links
- GearWrench 14-Piece Metric 3/8 in Standard Socket Set , 12 point
- GearWrench 14-Piece Metric 3/8 in Deep Socket Set , 12 point
- GearWrench 14-Piece Metric 3/8 in Deep Socket Set , 6 point
- GearWrench 14-Piece Spanner Set
- GearWrench 14-Piece Imperial 1/4 in Standard Socket Set with Ratchet, 6 point
- GearWrench 14-Piece Combination Ratchet Spanner Set Steel
- Facom 14-Piece Metric 3/4 in Standard Socket Set with Ratchet, 6 point
- RS PRO 14-Piece Metric 1/4 in Standard Socket Set with Ratchet, 6 point
