Knipex, 8 mm Tip, 11 mm Blade VDE/1000V Approved, 90 mm Overall

Subtotal (1 unit)*

$110.46

(exc. GST)

$121.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.46

*price indicative

RS Stock No.:
267-3221
Mfr. Part No.:
98 15 08
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Hex Key Set

Tip Size

8 mm

VDE/1000V Approved

Yes

Blade Length

11mm

Overall Length

90mm

Blade Material

Steel

Standards/Approvals

DIN EN 60900 IEC 60900

Non Compliant

COO (Country of Origin):
DE
The Knipex Screwdriver for hexagon socket screws with T-handle.

Does not contain SVHC

Special tool steel