Expert by Facom L Metric Hex Key Set, Hex size 96 mm
- RS Stock No.:
- 255-2773
- Mfr. Part No.:
- E113918
- Brand:
- Expert by Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-2773
- Mfr. Part No.:
- E113918
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Shape | L | |
| Hex Size | 96 mm | |
| Short or Long Arm | Short | |
| Overall Length | 74mm | |
| Height Safe | No | |
| Non-Sparking | No | |
| End Type | Hex End | |
| Finish | Chrome | |
| Material | Vanadium Steel | |
| Overall Width | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Shape L | ||
Hex Size 96 mm | ||
Short or Long Arm Short | ||
Overall Length 74mm | ||
Height Safe No | ||
Non-Sparking No | ||
End Type Hex End | ||
Finish Chrome | ||
Material Vanadium Steel | ||
Overall Width 6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Expert by Facom short hex key is made in chrome vanadium steel for torque strength exceeding current standards. It has micro chamfered angles on end faces for better grip in the screw head.
Zinc-plated finish
Related links
- Expert by Facom 9 piece L Shape Metric Hex Key Set, 1.5 - 2 - 2.5 - 3 - 4 - 5 - 6 - 8 - 10mm
- Facom L Shape Metric Hex Key, 6mm
- INBUS L Shape Metric Hex Key, 6mm
- BETA L Shape Metric Hex Key, 6mm
- Ega-Master L Shape Metric Hex Key, 6mm
- SAM L Shape Metric Hex Key, 6mm
- Teng Tools L Shape Metric Hex Key, 6mm
- RS PRO L Shape Metric Hex Key, 6mm
