- RS Stock No.:
- 243-6281
- Mfr. Part No.:
- 00953
- Brand:
- Wiha Tools
Discontinued product
- RS Stock No.:
- 243-6281
- Mfr. Part No.:
- 00953
- Brand:
- Wiha Tools
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Wiha Tools is a l-key with t-handle set hex in work bench stand consist of 8 pieces. It is usually used in the application where high torque is transfer with minimal effort.
Handle wiha classic t-handle
Blade chrome-vanadium steel, through hardened, nickel-plated
Applications used in mechanics
Blade chrome-vanadium steel, through hardened, nickel-plated
Applications used in mechanics
Specifications
Attribute | Value |
---|---|
Product Type | Hex Key Set |
Imperial or Metric | Metric |
Number of Pieces | 8 |
Hex Key Size | 2 → 8mm |
Shape | L |
Tip Type | Hexagon |
Short or Long Arm | Long |