- RS Stock No.:
- 238-1874
- Mfr. Part No.:
- 82H.5/32
- Brand:
- Facom
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$4.414
(exc. GST)
$4.855
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $4.414 | $22.07 |
*price indicative |
- RS Stock No.:
- 238-1874
- Mfr. Part No.:
- 82H.5/32
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom 82H series short hex keys is manufactured in silicon steel and has phosphate coated finish.
Size 5/32 inch
Specifications
Attribute | Value |
---|---|
Product Type | Hex Key Set |
Imperial or Metric | Imperial |
Number of Pieces | 5 |
Hex Key Size | 5/32in |
Shape | L |
Tip Type | Hexagon |
Short or Long Arm | Short |
Material | Silicon Steel |
Related links
- Bondhus T Shape Imperial Hex Key, 5/32in
- Facom L Shape Imperial Hex Key, 7/32in
- SAM L Shape Imperial, 5/32in
- Facom 5 piece L Shape Imperial Hex Key Set, 3/32in
- Facom L Shape Imperial Hex Key, 5/32in
- Facom L Shape Imperial Hex Key, 5/8in
- Facom L Shape Metric Hex Key, 5mm
- Facom 1/4 in Drive Bit Socket 5/32in, 37 mm Overall Length