BETA Combination Spanner 17 mm, 212mm Overall
- RS Stock No.:
- 191-5792
- Mfr. Part No.:
- 42 17
- Brand:
- BETA
Subtotal (1 unit)*
$33.86
(exc. GST)
$37.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.86 |
*price indicative
- RS Stock No.:
- 191-5792
- Mfr. Part No.:
- 42 17
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Spanner | |
| Size | 17 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Combination | |
| Material | Aluminium | |
| Overall Length | 212mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 3113 UNI-ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Spanner | ||
Size 17 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Combination | ||
Material Aluminium | ||
Overall Length 212mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals DIN 3113 UNI-ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Combination wrenches, open and offset ring ends
