- RS Stock No.:
- 188-4041
- Mfr. Part No.:
- 92A.5
- Brand:
- Facom
1 In Global stock for delivery within 10 working day(s)
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.79
(exc. GST)
$12.97
(inc. GST)
Units | Per unit |
1 + | $11.79 |
- RS Stock No.:
- 188-4041
- Mfr. Part No.:
- 92A.5
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Angled box wrenches: allows to work on long threaded rods.
Passage hole allowing to use shanks: 160A.
Shank to use: 160A.1 for the dimensions 4 to 23 mm, 160A.2 for the dimensions 24 to 32 mm.
Metric sizes: 4 to 32 mm.
Presentation: satin chrome finish.
Passage hole allowing to use shanks: 160A.
Shank to use: 160A.1 for the dimensions 4 to 23 mm, 160A.2 for the dimensions 24 to 32 mm.
Metric sizes: 4 to 32 mm.
Presentation: satin chrome finish.
Specifications
Attribute | Value |
---|---|
Overall Length | 95 mm |