Wera Hex Key

  • RS Stock No. 123-0771
  • Mfr. Part No. 022631
  • Manufacturer Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

Wera Multicoloured Hex-Plus Keys (950 SPKL)

Our hex key range from Wera is made up from L shaped, colour coded keys that have been designed to ensure a larger contact surface inside the screw recess which helps reduce the notching effect and allows for a 20% more torque transfer. This hex key range is a great solution for securely holding screws and reaching difficult in-set bolts.

Features and Benefits
• Protective colour coded sleeves allow for easy key identification and easy handling
• Black laser finish caters for a longer tool life and high corrosion protection
• The hex-plus designs allows socket head screws to have a longer life
• The hexagonal ball point on the long arm key allows for angled screw driving
• A holding function allows the user to hold screws securely whilst in use, a handy feature when handling small screws that can easily be lost
• Made from a circular material fit, which allows the user to hold the hex key more comfortably and with good grip – especially in low temperatures
• Key size is clearly marked in a contrasting inscription on the colour coded sleeve, allowing instant identification.

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

Specifications
Attribute Value
Shape L
Short or Long Arm Long
Finish BlackLaser
Imperial or Metric Imperial
Hex Key Size 3/32in
Hex Key Type Ball End
5 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 8.05
(exc. GST)
$ 8.85
(inc. GST)
units
Per unit
1 +
$8.05
Related Products
Features and Benefits • Ball ends improve access ...
Description:
Features and Benefits • Ball ends improve access to restricted areas• The keys are precision formed to give an exact dimensional tolerance, to give a precise fit• The L shape and long reach makes it easy to reach deeply in-set ...
From RS PRO, this high-quality hex key set ...
Description:
From RS PRO, this high-quality hex key set is a handy way to keep differing allen key sizes all in one place. The L-shaped key has a long arm, and so is ideal for deep-set bolts. The hex key is ...
Hex keys are considered a household essential, especially ...
Description:
Hex keys are considered a household essential, especially if users build a lot of flat pack furniture. They are simple tools that make a big difference. Those that have a variant of sizes and thicknesses will be able to carry ...
950/9 Hex-Plus Multicolour HF 1 L-Hex Key Set ...
Description:
950/9 Hex-Plus Multicolour HF 1 L-Hex Key Set with a black laser finish and a holding clip function. This 9 piece hex key set is a great solution for securely holding screws, reaching in-set bolts and hard to reach places. ...