RS PRO Bright Zinc Plated Steel, Hex Bolt, M20 x 55 mm
- RS Stock No.:
- 917-3318
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$50.41
(exc. GST)
$55.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $50.41 | $5.041 |
| 5 + | $41.49 | $4.149 |
*price indicative
- RS Stock No.:
- 917-3318
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 55mm | |
| Thread | M20 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc Plated | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 55mm | ||
Thread M20 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc Plated | ||
Standards/Approvals DIN 931 | ||
RS PRO Bright Zinc-Plated Steel Hex Bolt, M20 x 55 mm
This hex bolt from RS PRO is an easy-to-use option for heavy-duty fitting and fastening. You can tighten it with a standard wrench and fix it directly in a tapped hole or with appropriate nuts.
It has a hexagonal head that makes it simple to get a firm hold on while screwing and unscrewing. Thanks to the unit's BZP (bright zinc-plated) coating, it's protected against rust and corrosion, making it suitable for both indoor and outdoor use.
The bolt has been thoroughly tested for quality and reliability as part of the RS PRO series. To guarantee safety and universality, it's threaded according to DIN 931 standards for hexagon head bolts with a shank. You'll find this hex bolt used in building projects, industrial assembly and woodworking applications.
