RS PRO Bright Zinc Plated Steel, Hex Bolt, M14 x 50 mm
- RS Stock No.:
- 917-3249
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$68.14
(exc. GST)
$74.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $68.14 | $2.726 | - |
| 5 + | $56.09 | $2.244 | 17% |
*price indicative
- RS Stock No.:
- 917-3249
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 50mm | |
| Thread | M14 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc Plated | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 50mm | ||
Thread M14 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc Plated | ||
Standards/Approvals DIN 931 | ||
RS PRO Bright Zinc-Plated Steel, Hex Bolt, M14 x 50 mm
Need a bolt for heavy-duty fixing and fastening applications? Choose this hex bolt from RS PRO. The versatile unit can be tightened using a standard wrench and can be secured using appropriate nuts or directly in a tapped hole.
The hexagonal head on this bolt makes it easy to get a good grip while screwing and unscrewing. A BZP (bright zinc-plated) finish protects the unit from rust and corrosion, so you can use it for both indoor and outdoor applications.
As part of the RS PRO series, this unit has been strictly tested for quality and durability. It's threaded in accordance with DIN 931 specifications for hexagon head bolts with a shank to ensure safety and universality. Hex bolts like these are typically used in construction projects, machinery assemblies and woodworking tasks.
Features and Benefits
• Bright zinc-plated finish
• Grade of 8.8
• Length of 50 mm
• Steel material
• High-tensile steel type
• Thread pitch of 2
• M14 thread size
