Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$178.68
(exc. GST)
$196.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $178.68 | $3.574 |
| 5 - 9 | $176.05 | $3.521 |
| 10 - 29 | $170.80 | $3.416 |
| 30 - 149 | $164.19 | $3.284 |
| 150 + | $135.37 | $2.707 |
*price indicative
- RS Stock No.:
- 483-2441
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 40mm | |
| Thread | M8 | |
| Material | Brass | |
| Grade | A2 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 40mm | ||
Thread M8 | ||
Material Brass | ||
Grade A2 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
RS PRO Plain Brass Hex M8 x 40 mm Set Screw
When you need to hold moving components such as camshafts or gear drives in place, use this RS PRO set screw. It features M8 threading that spans the length of the body. This makes it an excellent choice for applications that require a lot of grip strength, such as repairing car body panels.
The screw has a hex head that makes it simple to install with a normal wrench. Thanks to its solid brass construction, it's highly durable and will last a long time. The device has been quality-tested by engineers and complies with RoHS (Restriction of Hazardous Substances) regulations, meaning it includes only trace amounts of environmentally harmful materials.
A set screw like this one is frequently used in the automotive, manufacturing and construction industries. It's also suitable for maritime environments as the brass material offers excellent resistance to rust and corrosion.
