Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$59.27
(exc. GST)
$65.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $59.27 | $0.593 | - |
| 5 - 9 | $57.60 | $0.576 | 2% |
| 10 - 39 | $55.24 | $0.552 | 6% |
| 40 - 199 | $53.68 | $0.537 | 9% |
| 200 + | $44.18 | $0.442 | 25% |
*price indicative
- RS Stock No.:
- 482-7786
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 10mm | |
| Thread | M5 | |
| Material | Brass | |
| Grade | A2 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 10mm | ||
Thread M5 | ||
Material Brass | ||
Grade A2 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
RS PRO Brass Hex Bolt – Plain Finish
Experience the quality of RS PRO Hex Bolts, designed to keep components securely locked in place these set screws are essential hardware for a wide range of applications, from engineering and product design to repair work. Youll often find them securing gears to their shafts, ensuring every component stays firmly in position.
The hex-headed design of these bolts allows for easy tightening with a spanner or impact wrench, making them a convenient and user-friendly choice for any project. Crafted brass, these bolts offer superb corrosion resistance, even in wet conditions, making them perfect for various marine applications.
