RS PRO Bright Zinc Steel, Hex Setscrew, M12 mm x 55 mm
- RS Stock No.:
- 286-6905
- Brand:
- RS PRO
Subtotal (1 box of 100 units)*
$359.51
(exc. GST)
$395.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $359.51 | $3.595 |
*price indicative
- RS Stock No.:
- 286-6905
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 55mm | |
| Thread | M12 mm | |
| Material | Steel | |
| Grade | 10.9 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Setscrew | ||
Length 55mm | ||
Thread M12 mm | ||
Material Steel | ||
Grade 10.9 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 933 | ||
RS PRO Hex Setscrews
Advance your fastening game with this superb RS PRO hex bolt. Our innovative, fully threaded marvel will simplify your project assemblies. No more messing with nuts – it screws direct into a tapped hole, and you're good to go.
Typically used in automotive to industrial equipment, the RS PRO hex bolt is the ultimate problem-solver. The versatile hexagon head makes tightening and loosening a breeze, whether using a socket drive or spanner.
The advantage of this bolt is the high-tensile steel with a bright zinc-plated (BZP) finish, and you can remove and reinsert repeatedly without the risk of damaging the threads for unparalleled flexibility on the job.
Features and Benefits
The RS Pro setscrew is fully threaded and typically fully inserted into a tapped (threaded) hole in the receiving object, requiring no nut for securing. It is primarily used to connect two or more objects in applications such as automotive, machinery, engines, manufacturing, industrial equipment, and white goods. The hexagon head allows for easy tightening and loosening using a socket drive or spanner. Setscrews can be repeatedly removed and reinserted, making them versatile for various tasks.
Applications
Related links
- RS PRO Plain Steel M12 mm x 55 mm
- RS PRO Bright Zinc Steel M12 mm x 80 mm
- RS PRO Bright Zinc Steel M12 mm x 20 mm
- RS PRO Bright Zinc Steel M12 mm x 40 mm
- RS PRO Bright Zinc Steel M12 mm x 50 mm
- RS PRO Bright Zinc Steel M12 mm x 45 mm
- RS PRO Bright Zinc Steel M12 mm x 100 mm
- RS PRO Bright Zinc Steel M12 mm x 90 mm
