Subtotal (1 box of 25 units)*
$157.29
(exc. GST)
$173.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $157.29 | $6.292 |
*price indicative
- RS Stock No.:
- 264-5803
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 70mm | |
| Thread | M16 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Galvanised | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 70mm | ||
Thread M16 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Galvanised | ||
Standards/Approvals DIN 933 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Hex Head Set Screws
Introducing the range of Hex Head Set Screws, a high-quality fastener solution for heavyweight applications such as maintenance, machinery, engines, manufacturing and much more. Each fastener is made from steel with a galvanised coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Hex bolts or machine bolts are designed to connect metal to metal, wood to wood or metal to wood, and offer increased rigidity and load-bearing capacity making them ideal for use in heavy duty applications. It is generally used with a pre-drilled through hole and can be used with a nut for additional anchoring. Hex bolts are most commonly used for:
