Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$177.33
(exc. GST)
$195.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $7.093 | $177.33 |
| 125 + | $5.837 | $145.93 |
*price indicative
- RS Stock No.:
- 245-4051
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 4.5in | |
| Thread | 7/16-20 in | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 4.5in | ||
Thread 7/16-20 in | ||
Material Steel | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
RS PRO Hex Head Cap Screws
Introducing the range of RS PRO Hex Head Cap Screws, a high-quality fastener solution for applications where a secure and safe finish and precise tolerances are required when joining two panels or surfaces used for machinery or clamping together. Each fastener is made from steel, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Socket screws are designed to be used with a wide range of materials like wood and metal, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Socket screws are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Zinc Plated Steel 7/16-20 in x 2.5 in
- RS PRO Zinc Plated Steel 7/16-20 in x 1 in
- RS PRO Zinc Plated Steel 7/16-20 in x 2 in
- RS PRO Zinc Plated Steel 7/16-20 in x 1.75 in
- RS PRO Zinc Plated Steel 7/16-20 in x 3 in
- RS PRO Zinc Plated Steel 7/16-20 in x 1.5 in
- RS PRO Zinc Plated Steel 7/16-20 in x 2.25 in
- RS PRO Zinc Plated Steel 7/16-20 in x 0.75 in
