Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-0628
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Imperial or Metric | Imperial | |
| Thread Size | 1/8 x 3 1/2in | |
| Material | Steel | |
| Grade | Grade A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Imperial or Metric Imperial | ||
Thread Size 1/8 x 3 1/2in | ||
Material Steel | ||
Grade Grade A | ||
RS PRO Hex Head Machine Bolts
Introducing the range of RS PRO Hex Head Machine Bolts, a high-quality fastener solution for heavyweight applications such as connecting lumber and metal securely. Each fastener is made from steel with a galvanised coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
- This range of RS PRO fasteners is ideal for applications where metal and wood need to be joined securely
- Manufactured with a galvanised finish, each fastener provides good protection against surface rust and oxidisation and offers good lubricity to the threads of the fastener
- In addition to this, the galvanised steel fasteners are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option
- Available in a wide range of sizes
Applications:
Hex bolts or machine bolts are designed to connect metal to metal, wood to wood or metal to wood, and offer increased rigidity and load-bearing capacity making them ideal for use in heavy duty applications. It is generally used with a pre-drilled through hole and can be used with a nut for additional anchoring. Hex bolts are most commonly used for:
- Carpentry construction like decking, railings and small frames
- Timber construction to support timber framing for houses
- Mounting heavy items onto walls
- Building work and construction
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
