RS PRO Plain Steel, Hex Bolt, M12 x 110 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 25 units)*

$87.16

(exc. GST)

$95.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$87.16$3.486
5 +$71.74$2.87

*price indicative

RS Stock No.:
192-5517
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

110mm

Thread

M12

Material

Steel

Grade

8.8

Finish

Plain

Standards/Approvals

DIN 931

M12 X 110 HEX BOLT 8.8 DIN 931 PLAIN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy