Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$45.56
(exc. GST)
$50.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $45.56 | $0.911 |
| 5 + | $37.50 | $0.75 |
*price indicative
- RS Stock No.:
- 192-5504
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 50mm | |
| Thread | M10 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Plain | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 50mm | ||
Thread M10 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Plain | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- DE
M10 X 50 HEX BOLT 8.8 DIN 931 PLAIN
