RS PRO Natural High Tensile Steel, Hex Bolt, M27 mm x 90 mm
- RS Stock No.:
- 334-337
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
$221.77
(exc. GST)
$243.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $221.77 | $22.177 |
*price indicative
- RS Stock No.:
- 334-337
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 90mm | |
| Thread | M27 mm | |
| Material | High Tensile Steel | |
| Grade | 10.9 | |
| Finish | Natural | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 90mm | ||
Thread M27 mm | ||
Material High Tensile Steel | ||
Grade 10.9 | ||
Finish Natural | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- IT
RS PRO 90 mm Hexagon Bolts, High Tensile Steel
These RS PRO hexagon bolts are designed for high-strength fastening applications. Made from high tensile steel, they provide reliable performance in demanding environments. Ideal for construction and engineering projects, these bolts ensure secure and Durable connections.
Features and Benefits
High Tensile Steel: Offers superior strength and durability for heavy-duty applications
90 mm Length: Suitable for a variety of fastening needs, providing versatility in use
M27 Thread: Ensures compatibility with standard nuts and components
Natural Finish: Provides a clean, professional appearance and resists corrosion
Grade 10.9: Delivers high tensile strength, making it suitable for structural applications
90 mm Length: Suitable for a variety of fastening needs, providing versatility in use
M27 Thread: Ensures compatibility with standard nuts and components
Natural Finish: Provides a clean, professional appearance and resists corrosion
Grade 10.9: Delivers high tensile strength, making it suitable for structural applications
Applications
Construction
Engineering
Manufacturing
Infrastructure projects
Engineering
Manufacturing
Infrastructure projects
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Steel M27 mm x 200 mm
- RS PRO Plain Steel M27 mm x 100 mm
- RS PRO Plain Steel M27 mm x 120 mm
- BlindBolt High Tensile Steel, Stainless Steel Anchor Bolt M10 x 95 mm 11 mm
- BlindBolt High Tensile Steel, Stainless Steel Anchor Bolt M10 x 60 mm 11 mm
- ABUS Red Lockout Hasp Steel Rivet: Aluminium
- RS PRO Plain Steel M8 x 90 mm
- RS PRO Plain Steel M16 x 90 mm
