RS PRO Bright Zinc Plated Steel, Hex Bolt, M16 x 60 mm
- RS Stock No.:
- 279-880
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 box of 25 units)*
$116.96
(exc. GST)
$128.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $116.96 | $4.678 | - |
| 5 + | $96.26 | $3.85 | 17% |
*price indicative
- RS Stock No.:
- 279-880
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 60mm | |
| Thread | M16 | |
| Material | Steel | |
| Grade | Grade 8.8 | |
| Finish | Bright Zinc Plated | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 60mm | ||
Thread M16 | ||
Material Steel | ||
Grade Grade 8.8 | ||
Finish Bright Zinc Plated | ||
Standards/Approvals DIN 931 | ||











