RS PRO Plain Steel, Hex Bolt, M10 x 60 mm

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$49.09

(exc. GST)

$54.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 4$49.09$0.982
5 +$40.39$0.808

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
279-717
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

60mm

Thread

M10

Material

Steel

Grade

304

Finish

Plain

Standards/Approvals

DIN 931

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy