- RS Stock No.:
- 775-5536
- Mfr. Part No.:
- 05057675001
- Brand:
- Wera
1 In Global stock for delivery within 5 working day(s)
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$45.92
(exc. GST)
$50.51
(inc. GST)
Units | Per unit |
1 + | $45.92 |
- RS Stock No.:
- 775-5536
- Mfr. Part No.:
- 05057675001
- Brand:
- Wera
Related links
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Hex Bit Holder
- Facom Hex Bit Holder
- STAHLWILLE 3/8 in Hex Bit Holder, 32 mm Overall
- Wera 899 1/4 in Hex Bit Holder, 50 mm Overall
- STAHLWILLE 1/4 in Hex Bit Holder, 25 mm Overall
- Facom 6 Point Hex Bit Holder 1/4 in Drive 125 mm Overall