- RS Stock No.:
- 123-0850
- Mfr. Part No.:
- 05042705001
- Brand:
- Wera
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$47.88
(exc. GST)
$52.67
(inc. GST)
Units | Per unit |
1 + | $47.88 |
- RS Stock No.:
- 123-0850
- Mfr. Part No.:
- 05042705001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
780 C 1/2" Adaptor
Adaptor from square to hexagonal. Suitable for the attachment of bits with 1/4" hexagon drive as per DIN ISO 1173-C 6.3. Drive: 1/2" square.
1/2" adaptor
Suitable for bits with 1/4" hexagon drive (Wera connecting series 1)
Equipped with ball stop groove
1/2" square socket drive
Suitable for bits with 1/4" hexagon drive (Wera connecting series 1)
Equipped with ball stop groove
1/2" square socket drive
780 C 1/2" Adaptor, 780 C/1 x 1/4" x 35 mm
Specifications
Attribute | Value |
---|---|
Type | Adapter |
Drive Type | Hex |