Broadcom ATF-33143-BLKG HEMT 305 mA 5.5 V 4-Pin SOT-343
- RS Stock No.:
- 629-6774
- Mfr. Part No.:
- ATF-33143-BLKG
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 629-6774
- Mfr. Part No.:
- ATF-33143-BLKG
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Package Type | SOT-343 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 600 mW | |
| Pin Count | 4 | |
| Maximum Operating Temperature | +160 °C | |
| Dimensions | 2.25 x 1.35 x 1mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Package Type SOT-343 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 600 mW | ||
Pin Count 4 | ||
Maximum Operating Temperature +160 °C | ||
Dimensions 2.25 x 1.35 x 1mm | ||
