- RS Stock No.:
- 874-3500
- Mfr. Part No.:
- 09212643101
- Brand:
- HARTING
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$71.61
(exc. GST)
$78.77
(inc. GST)
Units | Per unit |
1 + | $71.61 |
- RS Stock No.:
- 874-3500
- Mfr. Part No.:
- 09212643101
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han D HMC Inserts
A selection of Han D HMC inserts in male and female variants and 16B and 24B sizes (40 and 64 contacts), for ratings of 250 V / 10 A, complete with earth. Han D HMC inserts are suitable for use with the Han B HMC range of housings, hoods, frames and Han D HMC contacts. Durable hard wearing inserts capable of 10,000 mating cycles and above. The Harting Han HMC range has been designed to cater for industries including medical, test engineering and the industrial applications market with their high demand for connector mating and disconnects.
Rated at 250 V / 10 A
Polycarbonate construction
Limiting temperature -40 to +125° C
Polycarbonate construction
Limiting temperature -40 to +125° C
Note
Standards
DIN EN 175 301-801, DIN EN 60 664-1, DIN EN 61 984
Approvals
UR, CSA
Han HMC Connectors
The hew Harting Han HMC is the first rectangular connector designed to deliver a consistently reliable performance for 10,000 mating cycles or more. The Han HMC connector range optimized for signal and power is ideal for applications in medical, laboratories, engineering testing facilities, where devices and machines are often disconnected and reconnected several times a day. The Han HMC range also suits modular machine construction and automatic tooling systems, without incurring significant wear. Han HMC connectors are enhanced Han industrial connectors, so any device that can use a Han connector can switch to the same size Han HMC without modification.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | Han D HMC |
Type | Connector Insert |
Pole Format | 64P+E |
Number of Rows | 4 |
Voltage Rating | 250 V |
Number of Contacts | 64 |
Related links
- Insertion & Extraction Tools
- Hammers
- Cutting Mats
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- HARTING Heavy Duty Power Connector Insert Female 40 Contacts
- HARTING Heavy Duty Power Connector Insert Male 64 Contacts
- HARTING Heavy Duty Power Connector Insert Male 40 Contacts