HARTING Hinged Frame, Han-Modular Series 2 Way, For Use With 2 Modules HMC Connector, Housing, Hood

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$74.69

(exc. GST)

$82.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$74.69
15 - 49$72.90
50 +$68.51

*price indicative

RS Stock No.:
874-3430
Mfr. Part No.:
09142060303
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Hinged Frame

Gender

Male/Female

Accessory Type

Hinged Frame

Size

10B

Cable Entry Angle

Top

Colour

White

Number of Contacts

2

Series

Han-Modular

For Use With

2 Modules HMC Connector, Housing, Hood

Material

Die Cast Zinc

Number of Rows

1

Standards/Approvals

No

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

10mm²

COO (Country of Origin):
DE

Han HMC Hinged Frames


Han® HMC hinged frames in a variety of sizes, for use with Han HMC inserts hoods and housings. The Harting Han HMC range has been designed to cater for industrial, medical, test engineering applications and many more with their high demand for connector mating and disconnects.

Han HMC Connectors


The hew Harting Han HMC is the first rectangular connector designed to deliver a consistently reliable performance for 10,000 mating cycles or more. The Han HMC connector range optimized for signal and power is ideal for applications in medical, laboratories, engineering testing facilities, where devices and machines are often disconnected and reconnected several times a day. The Han HMC range also suits modular machine construction and automatic tooling systems, without incurring significant wear. Han HMC connectors are enhanced Han industrial connectors, so any device that can use a Han connector can switch to the same size Han HMC without modification.

Note

For inserts see 874-3512 , 874-3493 and associated ranges, for hoods and housings see 874-3613 and range.

Related links