HARTING Han B HMC Range Heavy Duty Power Connector Housing 1, 16B

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$131.81

(exc. GST)

$144.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$131.81
15 - 49$128.11
50 +$122.85

*price indicative

RS Stock No.:
874-3676
Mfr. Part No.:
19302160291
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Sub Type

Bulkhead Housing

Product Type

Heavy Duty Power Connector Housing

Series

Han B HMC

Locking Type

1 Lever

Mount Type

Surface

Manufacturer Size Code

16B

Body Material

Die Cast Aluminium

IP Rating

IP65

Cable Entry Angle

Side

Standards/Approvals

No

Number of Levers

1

Thread Size

M25 x 2

COO (Country of Origin):
DE

Han B HMC Housings and Hoods


From Harting, a comprehensive offering of Han B HMC hoods and housings, featuring a wide variety of styles including side entry, top entry and cable to cable. From sizes 10B to 24B, these hoods and housing have a single lever locking style and are suitable for use with inserts and frames from the Han EMC range.

These hood and housings are designed for over 10 000 locking operations.

Features and Benefits


• Aluminium diecast body

• Powder coated grey

• Han-Easy Lock HMC lever type

• IP65 rating when coupled

• Limiting temperature -40 to +125° C

Applications


The Harting Han HMC range has been designed to cater for industries including medical, test engineering solutions and the industrial applications market, with their high demand for connector mating and disconnects, such as modular production areas, automatic tooling, test and inspection units.

Han HMC Connectors


The hew Harting Han HMC is the first rectangular connector designed to deliver a consistently reliable performance for 10,000 mating cycles or more. The Han HMC connector range optimized for signal and power is ideal for applications in medical, laboratories, engineering testing facilities, where devices and machines are often disconnected and reconnected several times a day. The Han HMC range also suits modular machine construction and automatic tooling systems, without incurring significant wear. Han HMC connectors are enhanced Han industrial connectors, so any device that can use a Han connector can switch to the same size Han HMC without modification.

Note

For inserts refer to 874-3493 , 874-3512 , 874-3588 and associated ranges, for frames see 874-3430 and range.

Approvals

UL

Related links