- RS Stock No.:
- 547-1968
- Mfr. Part No.:
- 09700142614
- Brand:
- HARTING
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$37.03
(exc. GST)
$40.73
(inc. GST)
Units | Per unit |
1 - 49 | $37.03 |
50 - 99 | $36.00 |
100 + | $34.52 |
- RS Stock No.:
- 547-1968
- Mfr. Part No.:
- 09700142614
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Han® Module
Nominal current 10 A.
Nominal voltage: 25 V.
Available with 6 → 20 poles.
Nominal voltage: 25 V.
Available with 6 → 20 poles.
Approvals
UL, CSA, BVS, SEV,
CERCHAR, etc.
CERCHAR, etc.
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | Staf |
Type | Connector Insert |
Termination Method | Screw |
Number of Rows | 1 |
Voltage Rating | 50 V |
Mounting Type | Panel Mount |
Number of Contacts | 14 |
Body Orientation | Straight |
Contact Plating | Gold |
Related links
- Insertion & Extraction Tools
- Connector Tool Kits
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- HARTING Heavy Duty Power Connector Insert Male 14 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 14 Contacts