- RS Stock No.:
- 213-0129
- Mfr. Part No.:
- 1636334
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) Each
$85.53
(exc. GST)
$94.08
(inc. GST)
Units | Per unit |
1 - 4 | $85.53 |
5 + | $76.97 |
- RS Stock No.:
- 213-0129
- Mfr. Part No.:
- 1636334
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact male insert power connector for HEAVYCON ADVANCE and HEAVYCON housing of type B16/B32 has 12 + 2 + PE number of positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Degree of pollution 3
III Overvoltage category
Degree of pollution 3
III Overvoltage category
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | HC-K12/2 |
Type | Contact Insert |
For Use With | Heavy Duty Power Connector |
Number of Contacts | 14 |
Contact Material | Copper Alloy |
Contact Plating | Silver |