- RS Stock No.:
- 512-5328
- Mfr. Part No.:
- 09120083101
- Brand:
- HARTING
5 In Global stock for delivery within 5 working day(s)
23 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$31.05
(exc. GST)
$34.15
(inc. GST)
Units | Per unit |
1 + | $31.05 |
- RS Stock No.:
- 512-5328
- Mfr. Part No.:
- 09120083101
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Q 8/0 Han compact, 8 contacts + earth
Han Q male and female inserts for receiving crimping contacts: 8 poles + PE
Crimp contacts ordered separately.
Crimp contacts ordered separately.
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | Han Q |
Type | Connector Insert |
Number of Rows | 3 |
Voltage Rating | 500 V |
Mounting Type | Cable Mount |
Number of Contacts | 9 |
Body Orientation | Straight |
Related links
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- HARTING Heavy Duty Power Connector Insert Female 5 Contacts
- HARTING Heavy Duty Power Connector Insert Female 8 Contacts
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts
- HARTING Heavy Duty Power Connector Insert Male 9 Contacts