HARTING Heavy Duty Power Connector Insert, 16A, Male, Han Q Series, 9 Contacts

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$288.96

(exc. GST)

$317.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 10$28.896$288.96
20 - 30$28.39$283.90
40 +$27.867$278.67

*price indicative

RS Stock No.:
173-7447
Mfr. Part No.:
09120083001
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

16A

Gender

Male

Series

Han Q

Type

Connector Insert

Number of Rows

3

Voltage Rating

500 V

Mounting Type

Cable Mount

Number of Contacts

9

Body Orientation

Straight

COO (Country of Origin):
DE

Han Q 8/0 Han compact, 8 contacts + earth


Han Q male and female inserts for receiving crimping contacts: 8 poles + PE
Crimp contacts ordered separately.


Han® Q Series


These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.

Related links