EPIC Connector Set, 4 Way, 10A, Female to Male, H-A, 250 V
- RS Stock No.:
- 396-2119
- Mfr. Part No.:
- 10423000+10431000+10432000+194
- Brand:
- Epic Contact
29 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$63.41
(exc. GST)
$69.75
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $63.41 |
12 - 24 | $62.61 |
25 + | $61.18 |
- RS Stock No.:
- 396-2119
- Mfr. Part No.:
- 10423000+10431000+10432000+194
- Brand:
- Epic Contact
- H-A Panel Mount Kits Data Sheet
- EPIC DA-VINCI H-A Anbaugehäuse / Panel mount base / Embase encastrée & Sockelgehäuse / Surface mount base / Embase en saillie
- EPIC DA-VINCI H-A Tüllengehäuse / Hood / Capot
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- Datasheet - EPIC H-A 4
- Datasheet - EPIC H-A 3 AGS
Related links
- EPIC Connector Set, 4 Way, 10A, Female to Male, H-A, 250 V
- EPIC Panel Kit, 4 Way, 10A, Female to Male, H-A, 250 V
- EPIC Connector Set, 4 Way, 10A, Female, H-A, 250 V
- EPIC Connector Set, 3 Way, 10A, Female to Male, H-A, 250 V
- EPIC Connector Set, 3 Way, 10A, Female to Male, H-A, Screw, 250 V
- EPIC Connector Set, 10 Way, 10A, Female to Male, H-A, 440 V
- EPIC Locking Lever Kit, 4 Way, 10A, Female to Male, H-A, 250 V
- EPIC Locking Lever Kit, 4 Way, 10A, Female to Male, H-A 3, H-A 4, 250 V