EPIC Connector Set, 4 Way, 10A, Female to Male, H-A, 250 V
- RS Stock No.:
- 396-2103
- Mfr. Part No.:
- 10422000+10431000+10432000+194
- Brand:
- Epic Contact
78 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$62.86
(exc. GST)
$69.15
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $62.86 |
12 - 24 | $62.11 |
25 + | $59.87 |
- RS Stock No.:
- 396-2103
- Mfr. Part No.:
- 10422000+10431000+10432000+194
- Brand:
- Epic Contact
- H-A Panel Mount Kits Data Sheet
- EPIC DA-VINCI H-A Anbaugehäuse / Panel mount base / Embase encastrée & Sockelgehäuse / Surface mount base / Embase en saillie
- EPIC DA-VINCI H-A Tüllengehäuse / Hood / Capot
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
Related links
- Epic Contact Connector Set, 4 Way, 10A, Female to Male, H-A, 250 V
- Epic Contact Panel Kit, 4 Way, 10A, Female to Male, H-A, 250 V
- Epic Contact Connector Set, 4 Way, 10A, Female, H-A, 250 V
- Epic Contact Connector Set, 3 Way, 10A, Female to Male, H-A, 250 V
- Epic Contact Locking Lever Kit, 4 Way, 10A, Female to Male, H-A, 250 V
- Epic Contact Locking Lever Kit, 4 Way, 10A, Female to Male, H-A 3,...
- Epic Contact Connector Set, 3 Way, 10A, Female to Male, H-A, Screw, 250 V
- Epic Contact Connector Set, 4 Way, 10A, Female, H-A, 400 V, 600 V