- RS Stock No.:
- 396-2080
- Mfr. Part No.:
- 10420000+10421000+10422000+194
- Brand:
- Epic Contact
99 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$57.21
(exc. GST)
$62.93
(inc. GST)
Units | Per unit |
1 - 11 | $57.21 |
12 - 24 | $56.50 |
25 + | $54.47 |
- RS Stock No.:
- 396-2080
- Mfr. Part No.:
- 10420000+10421000+10422000+194
- Brand:
- Epic Contact
Technical data sheets
- H-A Panel Mount Kits Data Sheet
- EPIC DA-VINCI H-A Anbaugehäuse / Panel mount base / Embase encastrée & Sockelgehäuse / Surface mount base / Embase en saillie
- EPIC DA-VINCI H-A Tüllengehäuse / Hood / Capot
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
H-A Complete Metric Panel Mount Kits
Complete metric kits
Top entry hoods
Panel, surface mount & coupler bases
Male & female screw termination inserts
Metric threaded cable glands
Top entry hoods
Panel, surface mount & coupler bases
Male & female screw termination inserts
Metric threaded cable glands
Approvals
UL listed; CSA certified; SEV
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3P + E |
Current Rating | 10A |
Gender | Female to Male |
Series | H-A |
Type | Connector Set |
Voltage Rating | 250 V ac |
Thread Size | M20 |
Pole Format | 3P+E |
Body Orientation | Top Entry |
Related links
- HARTING Connector Set 10A Han A, 230 → 400 V
- Epic Contact Plug Kit 10A H-DD, 250 V
- Phoenix Contact Connector Set 20A Male, HC-EVO
- Epic Contact Heavy Duty Power Connector Module Female MCB Series,...
- HARTING Quick Lock Connector Set 10A Han A, 230 → 400 V
- HARTING Crimp Connector Cube 10A Han-Modular Cable Mount, 250 V
- Epic Contact Connector Insert 16A H-BE 600 V
- Epic Contact Connector Set 16A H-BE, 440 V