- RS Stock No.:
- 197-4818
- Mfr. Part No.:
- PL18X-301-35
- Brand:
- Amphenol Industrial
On back order for despatch 27/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 60)
$83.516
(exc. GST)
$91.868
(inc. GST)
Units | Per unit | Per Box* |
60 - 60 | $83.516 | $5,010.96 |
120 - 180 | $81.428 | $4,885.68 |
240 + | $80.175 | $4,810.50 |
*price indicative |
- RS Stock No.:
- 197-4818
- Mfr. Part No.:
- PL18X-301-35
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Powerlok connector PL18 is a 1 pole straight cable plug for 35mm² cable, with HVIL contacts.
Operating Temperature -40°C to +125°C
IP67 and IP2X Protection Class
Automatic secondary lock
500 Min mating cycle
IP67 and IP2X Protection Class
Automatic secondary lock
500 Min mating cycle
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Current Rating | 300A |
Gender | Female to Male |
Series | PL18 |
Type | Powerlok Connector |
Mounting Type | Cable Mount |
Voltage Rating | 1.0 kV |
Body Orientation | Straight |
Range | PowerLok |
Related links
- Hammers
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Amphenol Industrial Cable Connector
- Amphenol Industrial, PowerLok Plug EV Connector
- Amphenol Industrial Powerlok Connector Female to Male Cable Mount, 1.0 kV
- Amphenol Industrial, RADLOK Tubular Cable Lug EV Connector
- Amphenol Powerlok Connector 300A PL182 1.0 kV