Amphenol Industrial Powerlok Connector, 3 Way, 300A, Female to Male, PL183, Cable Mount, 1.0 kV
- RS Stock No.:
- 197-4786
- Distrelec Article No.:
- 302-20-155
- Mfr. Part No.:
- PL183X-301-50
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)**
$224.78
(exc. GST)
$247.26
(inc. GST)
21 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 14 | $224.78 |
15 - 29 | $219.18 |
30 + | $215.81 |
**price indicative
- RS Stock No.:
- 197-4786
- Distrelec Article No.:
- 302-20-155
- Mfr. Part No.:
- PL183X-301-50
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial Powerlok Connector 300A PL183 1.0 kV
- Amphenol Industrial Powerlok Connector 300A PL282 1.0 kV
- Amphenol Industrial Powerlok Connector 300A PL182 1.0 kV
- Amphenol Industrial Powerlok Connector Female to Male Cable Mount, 1.0 kV
- Amphenol Industrial Powerlok Connector Female to Male Cable Mount, 1.0 kV
- Amphenol Industrial Powerlok Connector 300A PL082 1.0 kV
- Amphenol Industrial Powerlok Connector Female to Male Cable Mount, 1.0 kV
- RS PRO Zinc Alloy 5-way Control Cabinet Key