Amphenol Industrial Powerlok Connector, 300A, Female to Male, PL00, Cable Mount, 1.0 kV
- RS Stock No.:
- 197-4771
- Mfr. Part No.:
- PL00Y-301-10D10
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 box of 100 units)**
$4,636.40
(exc. GST)
$5,100.00
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
100 - 100 | $46.364 | $4,636.40 |
200 - 300 | $45.205 | $4,520.50 |
400 + | $44.509 | $4,450.90 |
**price indicative
- RS Stock No.:
- 197-4771
- Mfr. Part No.:
- PL00Y-301-10D10
- Brand:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 1 | |
Current Rating | 300A | |
Gender | Female to Male | |
Series | PL00 | |
Type | Powerlok Connector | |
Mounting Type | Cable Mount | |
Voltage Rating | 1.0 kV | |
Body Orientation | Straight | |
Range | PowerLok | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 1 | ||
Current Rating 300A | ||
Gender Female to Male | ||
Series PL00 | ||
Type Powerlok Connector | ||
Mounting Type Cable Mount | ||
Voltage Rating 1.0 kV | ||
Body Orientation Straight | ||
Range PowerLok | ||
Related links
- Amphenol Industrial Powerlok Connector Female to Male Cable Mount, 1.0 kV
- Amphenol Industrial Powerlok Connector 300A PL082 1.0 kV
- Amphenol Industrial Powerlok Connector Female to Male Cable Mount, 1.0 kV
- Amphenol Industrial Powerlok Connector Female to Male Cable Mount, 1.0 kV
- Amphenol Industrial, PowerLok Receptacle EV Connector
- Amphenol Industrial Powerlok Connector 300A PL182 1.0 kV
- Amphenol Industrial Powerlok Connector 300A PL282 1.0 kV
- RS PRO Power Cord, 2m