PL28 Right Angle Cable Mount Powerlok Connector, Female to Male, 300.0A, 1.0 kV
- RS Stock No.:
- 197-4755
- Mfr. Part No.:
- PL28X-301-70
- Manufacturer:
- Amphenol Industrial
View this category
62 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$150.27
(exc. GST)
$165.30
(inc. GST)
units | Per unit |
1 - 14 | $150.27 |
15 - 29 | $147.65 |
30 + | $144.95 |
- RS Stock No.:
- 197-4755
- Mfr. Part No.:
- PL28X-301-70
- Manufacturer:
- Amphenol Industrial
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Powerlok connector PL28 is a 1 pole right angled cable plug for 70mm² cable, with HVIL contacts.
Operating Temperature -40°C to +125°C
IP67 and IP2X Protection Class
Automatic secondary lock
500 Min mating cycle
Specifications
Attribute | Value |
Number of Contacts | 1 |
Type | Powerlok Connector |
Current Rating | 300.0A |
Series | PL28 |
Mounting Type | Cable Mount |
Voltage Rating | 1.0 kV |
Gender | Female to Male |
Body Orientation | Right Angle |