Amphenol Industrial Powerlok Connector, 2 Way, 300A, Female to Male, PL082, Cable Mount, 1.0 kV
- RS Stock No.:
- 197-4743
- Distrelec Article No.:
- 302-20-141
- Mfr. Part No.:
- PL082X-301-10D8
- Brand:
- Amphenol Industrial
1 / 1
Bulk discount available
Subtotal (1 unit)**
$103.64
(exc. GST)
$114.00
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 14 | $103.64 |
15 - 29 | $101.83 |
30 + | $99.98 |
**price indicative
- RS Stock No.:
- 197-4743
- Distrelec Article No.:
- 302-20-141
- Mfr. Part No.:
- PL082X-301-10D8
- Brand:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 2 | |
Current Rating | 300A | |
Gender | Female to Male | |
Series | PL082 | |
Type | Powerlok Connector | |
Mounting Type | Cable Mount | |
Voltage Rating | 1.0 kV | |
Body Orientation | Straight | |
Range | PowerLok | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 2 | ||
Current Rating 300A | ||
Gender Female to Male | ||
Series PL082 | ||
Type Powerlok Connector | ||
Mounting Type Cable Mount | ||
Voltage Rating 1.0 kV | ||
Body Orientation Straight | ||
Range PowerLok | ||
Related links
- Amphenol Industrial Powerlok Connector 300A PL082 1.0 kV
- Amphenol Industrial Powerlok Connector Female to Male Cable Mount, 1.0 kV
- Amphenol Industrial Powerlok Connector 60A PL082X 1.0 kV
- Amphenol Industrial Powerlok Connector 60A PL082X 1.0 kV
- Amphenol Industrial Powerlok Connector 300A PL282 1.0 kV
- Amphenol Industrial Powerlok Connector 300A PL182 1.0 kV
- Amphenol Industrial Powerlok Connector 300A PL183 1.0 kV
- Amphenol Industrial Powerlok Connector Female to Male Cable Mount, 1.0 kV