- RS Stock No.:
- 178-8824
- Mfr. Part No.:
- 10486100
- Brand:
- Epic Contact
81 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.15
(exc. GST)
$12.27
(inc. GST)
Units | Per unit |
1 - 14 | $11.15 |
15 - 49 | $10.89 |
50 + | $10.23 |
- RS Stock No.:
- 178-8824
- Mfr. Part No.:
- 10486100
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
STA Heavy Duty Inserts
Rated current 10A
Rated voltage 48Vac
Protection class IP54 - IP65 according to DIN 40050
Screw termination 0.5 - 1.5mm²
Rated voltage 48Vac
Protection class IP54 - IP65 according to DIN 40050
Screw termination 0.5 - 1.5mm²
Note
For suitable hoods see typical stock number 284-6757
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | STA |
Type | Connector Insert |
Termination Method | Screw Down |
Pole Format | 6P |
Number of Rows | 2 |
Voltage Rating | 48 V |
Mounting Type | Cable Mount |
Number of Contacts | 6 |
Contact Plating | Tin |
Body Orientation | Straight |
Contact Material | Copper Alloy |