EPIC H-A 3 Range Heavy Duty Power Connector Hood
- RS Stock No.:
- 284-6757
- Mfr. Part No.:
- 10426500
- Brand:
- EPIC
Bulk discount available
Subtotal (1 unit)*
$16.63
(exc. GST)
$18.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- 2 left, ready to ship
- Plus 36 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 14 | $16.63 |
| 15 - 49 | $16.44 |
| 50 + | $15.93 |
*price indicative
- RS Stock No.:
- 284-6757
- Mfr. Part No.:
- 10426500
- Brand:
- EPIC
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
| Brand | EPIC | |
| Series | H-A 3 | |
| Locking Type | 1 Lever | |
| Sub Type | Connector Hood | |
| Product Type | Heavy Duty Power Connector Hood | |
| Mount Type | Connector Hood | |
| Body Material | Die Cast Zinc | |
| IP Rating | IP65 | |
| Cable Entry Angle | Top | |
| Standards/Approvals | No | |
| Thread Size | PG11 | |
| Select all | ||
|---|---|---|
Brand EPIC | ||
Series H-A 3 | ||
Locking Type 1 Lever | ||
Sub Type Connector Hood | ||
Product Type Heavy Duty Power Connector Hood | ||
Mount Type Connector Hood | ||
Body Material Die Cast Zinc | ||
IP Rating IP65 | ||
Cable Entry Angle Top | ||
Standards/Approvals No | ||
Thread Size PG11 | ||
- COO (Country of Origin):
- DE

LAPP Heavy-Duty Power Connector Hood, 600V AC Maximum Voltage, 10A Maximum Current - EPIC Series - 10426500
Cloak your connector in a durable protective housing with this LAPP heavy-duty power connector hood. It's suitable for use in industrial control cabinets and you can use it to hook up machine-building systems in demanding settings where contamination is likely. The hood's made from tough die-cast zinc, so it shrugs off wear and tear as well as corrosion.
Features & Benefits
• Maximum operating voltage of 600V AC, making it compatible with demanding power networks
• Straight cable entry for quick and simple wiring
• Single-lever locking, offering an easy yet secure connection
• Broad operating temperature range between -40°C and +100°C for use in hazardous industrial settings
Applications
• Drive technology
• Industrial automation
• Telecommunication networks
What's the cable clamping range of this connector hood?
Theis versatile component has a wide cable clamping range between 6.5 and 12mm.
Approvals
UL listed; CSA certified; SEV
Related links
- Lapp H-A 3 Range Heavy Duty Power Connector Hood 1, H-A 3
- Lapp H-A 3 Range Heavy Duty Power Connector Hood 1
- EPIC H-A Range Heavy Duty Power Connector Hood
- EPIC H-A Range Heavy Duty Power Connector Hood 2
- EPIC H-A Range Heavy Duty Power Connector Hood 1
- EPIC H-BE Range Heavy Duty Power Connector Hood
- EPIC H-B 16 Range Heavy Duty Power Connector Hood 2
- EPIC H-BE Range Heavy Duty Power Connector Hood 1