- RS Stock No.:
- 174-1691
- Mfr. Part No.:
- 09352210501
- Brand:
- HARTING
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$175.29
(exc. GST)
$192.82
(inc. GST)
Units | Per unit |
1 - 4 | $175.29 |
5 + | $157.75 |
- RS Stock No.:
- 174-1691
- Mfr. Part No.:
- 09352210501
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Harting Han Push Pull series has straight wall mount connector and can be used with heavy duty power connectors.
High degree of protection IP65/IP67
Robust metal housing
Robust metal housing
Specifications
Attribute | Value |
---|---|
Current Rating | 1.75A |
Series | Han PushPull |
Type | Connector |
Mounting Type | Wall Mount |
Voltage Rating | 50 V |
Body Orientation | Straight |
Series Number | 0935 |