EPIC Hood Kit, 3 Way, 10A, Female, H-A, 250 V
- RS Stock No.:
- 452-215
- Mfr. Part No.:
- 10421000+10422000
- Brand:
- Epic Contact
127 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$19.32
(exc. GST)
$21.25
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $19.32 |
15 - 49 | $18.86 |
50 + | $18.56 |
- RS Stock No.:
- 452-215
- Mfr. Part No.:
- 10421000+10422000
- Brand:
- Epic Contact
- UL E75770
- CSA 53004
- EPIC DA-VINCI H-A Anbaugehäuse / Panel mount base / Embase encastrée & Sockelgehäuse / Surface mount base / Embase en saillie
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
Related links
- Epic Contact Hood Kit, 3 Way, 10A, Female, H-A, 250 V
- Epic Contact Hood Kit, 7 Way, 10A, Female, H-D, 250 V
- Epic Contact Plug Kit, 3 Way, 10A, Female, H-A, 250 V
- Epic Contact Hood Kit, 32 Way, 10A, Female, H-A, 440 V
- Epic Contact Hood Kit, 10 Way, 10A, Female, H-A, 440 V
- Epic Contact Connector Set, 3 Way, 10A, Female to Male, H-A, 250 V
- Epic Contact Hood Kit, 10 Way, 10A, Female to Male, H-A, 440 V
- Epic Contact Grounding Connection Kit, 3 Way, 10A, Female to Male,...