EPIC Connector Set, 4 Way, 10A, Female, H-A, 250 V
- RS Stock No.:
- 448-424
- Mfr. Part No.:
- 10423500+10432000
- Brand:
- Epic Contact
31 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$43.89
(exc. GST)
$48.28
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $43.89 |
12 - 24 | $43.33 |
25 + | $42.33 |
- RS Stock No.:
- 448-424
- Mfr. Part No.:
- 10423500+10432000
- Brand:
- Epic Contact
- UL E75770
- CSA 53004
- EPIC DA-VINCI H-A Anbaugehäuse / Panel mount base / Embase encastrée & Sockelgehäuse / Surface mount base / Embase en saillie
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
Related links
- EPIC Connector Set, 4 Way, 10A, Female, H-A, 250 V
- EPIC Connector Set, 4 Way, 10A, Female, H-A, 400 V, 600 V
- EPIC Connector Set, 4 Way, 10A, Female to Male, H-A, 250 V
- EPIC Panel Kit, 4 Way, 10A, Female to Male, H-A, 250 V
- EPIC Connector Set, 3 Way, 10A, Female, H-A, 250 V
- EPIC Connector Set, 3 Way, 10A, Female to Male, H-A, Screw, 250 V
- EPIC Connector Set, 4 Way, 10A, Male, H-A, 250 V
- EPIC Connector Set, 40 Way, 10A, Female, H-D, 250 V