EPIC Heavy Duty Power Connector Module, 50A, Male, MC 3.6, MCS Series, 3 Contacts
- RS Stock No.:
- 667-3597
- Mfr. Part No.:
- 10399800 + 1121060C
- Brand:
- Epic Contact
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$25.30
(exc. GST)
$27.83
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $25.30 |
15 + | $24.85 |
- RS Stock No.:
- 667-3597
- Mfr. Part No.:
- 10399800 + 1121060C
- Brand:
- Epic Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MC 3 Pole Module
Crimp termination
3 x MC 3.6 machine contacts included
Can be used with high voltage applications
3 x MC 3.6 machine contacts included
Can be used with high voltage applications
MC Modular Range
The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Gender | Male |
Series | MC 3.6, MCS |
Type | MC Module Kit |
Voltage Rating | 1 kV |
Number of Contacts | 3 |
Related links
- Epic Contact Heavy Duty Power Connector Module, 50A, Male, MC 3.6,...
- Epic Contact Heavy Duty Power Connector Module, 40.0A, Male, MC...
- Epic Contact Heavy Duty Power Connector Module, 50A, Female, MC...
- Epic Contact Heavy Duty Power Connector Module, Male, MC Coax, MCS...
- Epic Contact Heavy Duty Power Connector Module, 20A, Male, MC 2.5,...
- Epic Contact Heavy Duty Power Connector Module, 40.0A, Female, MC...
- Epic Contact Heavy Duty Power Connector Module, 25A, Male, HBE...
- Epic Contact Heavy Duty Power Connector Module, 10A, Male, H-D...